



387004932 | |
---|---|
DigiKey Part Number | 1487-387004932-ND |
Manufacturer | |
Manufacturer Product Number | 387004932 |
Description | ETX8-28-F2-5252-TA-RT-W6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 190.5W @ 50°C 8.6 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 56.00mm L x 52.00mm W | |
Qmax @ Th | 190.5W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 8.6 A | |
Voltage - Max | 37.6 V | |
Resistance | 4.09 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $818.06000 | $818.06 |
5 | $768.55000 | $3,842.75 |
12 | $742.91083 | $8,914.93 |
36 | $711.94167 | $25,629.90 |
60 | $697.98700 | $41,879.22 |
108 | $682.27481 | $73,685.68 |