



387001828 | |
---|---|
DigiKey Part Number | 1487-1076-ND |
Manufacturer | |
Manufacturer Product Number | 387001828 |
Description | ET15,28,F2,5252,TA,RT,W6 |
Customer Reference | |
Detailed Description | Peltier Module 294.6W @ 25°C 15.4 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Size / Dimension | Rectangular - 56.00mm L x 52.00mm W | |
Qmax @ Th | 294.6W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 15.4 A | |
Voltage - Max | 32.7 V | |
Resistance | 2.57 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,115.11000 | $1,115.11 |
5 | $1,047.65400 | $5,238.27 |
10 | $1,019.87100 | $10,198.71 |