



387001825 | |
---|---|
DigiKey Part Number | 1487-1073-ND |
Manufacturer | |
Manufacturer Product Number | 387001825 |
Description | ET15,12,F2,4040,TA,RT,W6 |
Customer Reference | |
Detailed Description | Peltier Module 126.2W @ 25°C 14.7 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Size / Dimension | Rectangular - 44.00mm L x 40.00mm W | |
Qmax @ Th | 126.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.85mm | |
Number of Stages | 1 | |
Current - Max | 14.7 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.13 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $431.85000 | $431.85 |
5 | $405.67200 | $2,028.36 |
10 | $394.92200 | $3,949.22 |
48 | $371.62688 | $17,838.09 |
96 | $361.77667 | $34,730.56 |
144 | $356.13861 | $51,283.96 |