ET Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ET Series
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387001794

DigiKey Part Number
1487-1058-ND
Manufacturer
Manufacturer Product Number
387001794
Description
ET5,6,F1,2040,TA,RT,W6
Customer Reference
Detailed Description
Peltier Module 16.9W @ 25°C 5 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Size / Dimension
Rectangular - 40.00mm L x 20.00mm W
Qmax @ Th
16.9W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.61mm
Number of Stages
1
Current - Max
5 A
Voltage - Max
8.4 V
Resistance
1.68 Ohms
Operating Temperature
150°C
Features
Lead Wires, Lapped, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$248.71000$248.71