



387001768 | |
---|---|
DigiKey Part Number | 1487-1054-ND |
Manufacturer | |
Manufacturer Product Number | 387001768 |
Description | ET4,12,F2,4040,TA,RT,W6 |
Customer Reference | |
Detailed Description | Peltier Module 34.6W @ 25°C 3.9 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 34.6W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 4.14mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 16.9 V | |
Resistance | 4.59 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Sealed |