
| 385912-015 | |
|---|---|
| DigiKey Part Number | 1487-385912-015-ND | 
| Manufacturer | |
| Manufacturer Product Number | 385912-015 | 
| Description | NRC5000-A1-20-SC2 | 
| Customer Reference | |
| Detailed Description | Active, Recirculating Chiller 200 ~ 240V 5000 W 3.96GPM (15.0LPM) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tark Thermal Solutions | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Product Type | Active, Recirculating Chiller | |
| Power - Cooling | 5000 W | |
| Voltage | 200 ~ 240V | |
| Flow Rate | 3.96GPM (15.0LPM) | |
| Power Input | - | |
| Thermal Resistance @ GPM | - | |
| Fluid Capacity | 5000ML (169.1 oz) | |
| Operating Temperature | 15°C ~ 40°C | |
| Connection Type | - | |
| Weight | 220 lbs (99.8 kg) | |
| Dimensions - Overall | 24.90" L x 23.00" W x 31.90" H (632.0mm x 583.0mm x 809.0mm) | |
| Ratings | CE, UL | |
| Features | - | |
| Attachment Method | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China