16068-304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16068-304
16068-304
Thermal Wizard for Device Cooling Applications

16068-304

DigiKey Part Number
926-1427-ND
Manufacturer
Manufacturer Product Number
16068-304
Description
PELTIER MS3,052,10,17,00,W8
Customer Reference
Detailed Description
Peltier Module 1.4W @ 25°C 1.8 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Square - 14.86mm L x 14.86mm W
Qmax @ Th
1.4W @ 25°C
Delta Tmax @ Th
99°C @ 25°C
Height
9.78mm
Number of Stages
3
Current - Max
1.8 A
Voltage - Max
3.3 V
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.