108161050003 | |
---|---|
DigiKey Part Number | 108161050003-ND |
Manufacturer | |
Manufacturer Product Number | 108161050003 |
Description | PC5-16-F1-4040-TA-W6 |
Customer Reference | |
Detailed Description | Peltier Module 53.2W @ 25°C 4.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 53.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.71mm | |
Number of Stages | 1 | |
Current - Max | 4.8 A | |
Voltage - Max | 18.3 V | |
Resistance | 3.45 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $327.34781 | $31,425.39 |