Thermal Wizard for Device Cooling Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications
Thermal Wizard for Air Cooling Applications

101007040202

DigiKey Part Number
101007040202-ND
Manufacturer
Manufacturer Product Number
101007040202
Description
CP14-7-10-L1-RT-W4.5
Customer Reference
Detailed Description
Peltier Module 1.8W @ 25°C 3.9 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Square - 9.50mm L x 9.50mm W
Qmax @ Th
1.8W @ 25°C
Delta Tmax @ Th
68°C @ 25°C
Height
4.70mm
Number of Stages
1
Current - Max
3.9 A
Voltage - Max
0.8 V
Resistance
190 mOhms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable