XAHP.30.A.1L21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAHP.30.A.1L21

DigiKey Part Number
931-XAHP.30.A.1L21-ND
Manufacturer
Manufacturer Product Number
XAHP.30.A.1L21
Description
ACTIVE MULTI-BAND GNSS ANTENNA W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome BNC Female, SMA Male Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.201GHz, 1.227GHz, 1.248GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.603GHz
Frequency Range
-
Antenna Type
Dome
Number of Bands
8
VSWR
1
Return Loss
-
Gain
1.6dBi, 3.3dBi, 3.5dBi, 2.3dBi, 3.8dBi, 4.2dBi, 3.9dBi, 2.6dBi
Features
Cable - 5m, LNA, Filter
Termination
BNC Female, SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Pole Mount
Height (Max)
2.441" (62.00mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3,745.56000$3,745.56
20$3,113.42900$62,268.58
Manufacturers Standard Package