
WLA.04 | |
---|---|
DigiKey Part Number | 931-WLA.04TR-ND - Tape & Reel (TR) 931-WLA.04CT-ND - Cut Tape (CT) 931-WLA.04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLA.04 |
Description | 2.4~2.5GHZ CERAMIC SUBSTRATE LOO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WLA.04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.7dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.50300 | $25.03 |
25 | $2.22920 | $55.73 |
100 | $1.93210 | $193.21 |
250 | $1.78964 | $447.41 |
500 | $1.70402 | $852.01 |
1,000 | $1.63356 | $1,633.56 |
2,500 | $1.55908 | $3,897.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.50646 | $9,038.76 |
12,000 | $1.46868 | $17,624.16 |
18,000 | $1.45170 | $26,130.60 |