


VMPCB.292FST.A.XS | |
---|---|
DigiKey Part Number | 931-VMPCB.292FST.A.XS-ND |
Manufacturer | |
Manufacturer Product Number | VMPCB.292FST.A.XS |
Description | TAOGLAS 2.92 PCB END LAUNCH RECE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -55°C ~ 50°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.38dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $526.68000 | $526.68 |
10 | $447.68100 | $4,476.81 |
25 | $419.66720 | $10,491.68 |
50 | $399.65540 | $19,982.77 |
100 | $380.60410 | $38,060.41 |