
UWC.40 | |
|---|---|
DigiKey Part Number | 931-UWC.40TR-ND - Tape & Reel (TR) 931-UWC.40CT-ND - Cut Tape (CT) 931-UWC.40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWC.40 |
Description | 3~5GHZ ULTRA-WIDE BAND (UWB) SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (3GHz ~ 4GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 3.49GHz, 3.985GHz, 3.99GHz, 4.49GHz | |
Frequency Range | 3.1GHz ~ 4.75GHz | |
Antenna Type | Chip | |
Number of Bands | 4 | |
VSWR | 2.5, 2.8, 3.8, 2.8 | |
Return Loss | -7.5dB, -6.5dB, -5dB, -5dB | |
Gain | 3.5dBi, 4.5dBi, 4dBi, 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.57000 | $35.57 |
| 10 | $27.00500 | $270.05 |
| 25 | $24.85080 | $621.27 |
| 100 | $22.48560 | $2,248.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $17.94870 | $10,769.22 |





