350µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMU24C14U

DigiKey Part Number
931-TMU24C14UTR-ND - Tape & Reel (TR)
931-TMU24C14UCT-ND - Cut Tape (CT)
931-TMU24C14UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMU24C14U
Description
LAN XFMR 1G BASE-T POE ULTRA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.693" L x 0.480" W (17.60mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 10G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.24000$31.24
10$28.22400$282.24
25$27.09160$677.29
50$26.26440$1,313.22
100$25.45540$2,545.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$23.90073$9,560.29
800$23.15380$18,523.04
1,200$22.72635$27,271.62
2,000$22.19752$44,395.04
2,800$21.85498$61,193.94
Manufacturers Standard Package