
TMU16A21 | |
---|---|
DigiKey Part Number | 931-TMU16A21TR-ND - Tape & Reel (TR) 931-TMU16A21CT-ND - Cut Tape (CT) 931-TMU16A21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU16A21 |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.268" W (12.70mm x 6.80mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.69000 | $45.69 |
10 | $41.24200 | $412.42 |
25 | $39.57960 | $989.49 |
50 | $38.35780 | $1,917.89 |
100 | $37.16750 | $3,716.75 |
250 | $35.64260 | $8,910.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $28.80235 | $21,601.76 |
1,500 | $27.89342 | $41,840.13 |
2,250 | $27.37356 | $61,590.51 |