TMU24C01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMU24C01

DigiKey Part Number
931-TMU24C01TR-ND - Tape & Reel (TR)
931-TMU24C01CT-ND - Cut Tape (CT)
931-TMU24C01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMU24C01
Description
LAN XFMR 2.5G BASE-T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 2.5G Base-T
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.693" L x 0.480" W (17.60mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.66000$22.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$22.64758$9,059.03
800$21.93979$17,551.83
1,200$21.53465$25,841.58
2,000$21.27979$42,559.58
Manufacturers Standard Package