1 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJY606DYDZ4NL

DigiKey Part Number
931-TMJY606DYDZ4NL-ND
Manufacturer
Manufacturer Product Number
TMJY606DYDZ4NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.536" (13.61mm)
Manufacturer
Taoglas Limited
LED Color
Green, Orange - Yellow
Series
Number of Cores per Jack
8
Packaging
Bulk
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10G Base-T, AutoMDIX, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
Vertical
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$118.72000$118.72
10$100.89400$1,008.94
25$94.57360$2,364.34
60$88.90867$5,334.52
120$84.66708$10,160.05
300$79.37063$23,811.19
540$76.14952$41,120.74
1,020$72.81234$74,268.59
Manufacturers Standard Package