1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJUTGW0021102440

DigiKey Part Number
931-TMJUTGW0021102440-ND
Manufacturer
Manufacturer Product Number
TMJUTGW0021102440
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.535" (13.60mm)
Manufacturer
Taoglas Limited
LED Color
Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.24000$62.24
10$52.88900$528.89
25$49.57240$1,239.31
50$47.20620$2,360.31
120$44.37825$5,325.39
360$41.06936$14,784.97
600$39.61640$23,769.84
1,080$38.00883$41,049.54
Manufacturers Standard Package