TMJM6002A9NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJM6002A9NL

DigiKey Part Number
931-TMJM6002A9NL-ND
Manufacturer
Manufacturer Product Number
TMJM6002A9NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 2.5G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
2.5G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.50mm)
LED Color
Yellow, Green - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Stainless Steel
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$64.46000$64.46
10$54.76700$547.67
25$51.33840$1,283.46
60$48.26150$2,895.69
120$45.95767$5,514.92
300$43.08147$12,924.44
540$41.33265$22,319.63
1,020$39.52059$40,311.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.