
TMJD5854BENL | |
|---|---|
DigiKey Part Number | 931-TMJD5854BENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJD5854BENL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 2.97" ~ 3.02" (75.40mm ~ 76.60mm) |
Manufacturer Taoglas Limited | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation Vertical | Shield Material Copper Alloy |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.81000 | $56.81 |
| 10 | $48.25200 | $482.52 |
| 25 | $45.22480 | $1,130.62 |
| 50 | $43.06580 | $2,153.29 |
| 100 | $41.00970 | $4,100.97 |
| 300 | $37.95180 | $11,385.54 |
| 600 | $36.14158 | $21,684.95 |
| 1,200 | $34.41822 | $41,301.86 |

