


TMJ3011ABNL | |
|---|---|
DigiKey Part Number | 931-TMJ3011ABNLTR-ND - Tape & Reel (TR) 931-TMJ3011ABNLCT-ND - Cut Tape (CT) 931-TMJ3011ABNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ3011ABNL |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJ3011ABNL Models |
Category | Height Above Board 0.546" (13.87mm) |
Manufacturer Taoglas Limited | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 80°C |
Mounting Type Surface Mount | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.30000 | $57.30 |
| 10 | $48.68800 | $486.88 |
| 25 | $45.63600 | $1,140.90 |
| 50 | $43.45560 | $2,172.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | $41.10373 | $4,521.41 |
| 220 | $39.14218 | $8,611.28 |
| 330 | $38.03864 | $12,552.75 |
| 550 | $36.69285 | $20,181.07 |
| 770 | $35.83304 | $27,591.44 |
| 1,100 | $34.94339 | $38,437.73 |

