
TMJ26204AENL | |
|---|---|
DigiKey Part Number | 931-TMJ26204AENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ26204AENL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.528" (13.40mm) |
Series | LED Color Green - Yellow |
Packaging Bulk | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 2 | Tab Direction Down |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100 Base-T | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.68000 | $66.68 |
| 10 | $56.63000 | $566.30 |
| 25 | $53.08120 | $1,327.03 |
| 70 | $49.35957 | $3,455.17 |
| 140 | $47.00350 | $6,580.49 |
| 280 | $44.76079 | $12,533.02 |
| 560 | $42.62584 | $23,870.47 |
| 1,050 | $40.77832 | $42,817.24 |

