


TM7008ANL | |
|---|---|
DigiKey Part Number | 931-TM7008ANLTR-ND - Tape & Reel (TR) 931-TM7008ANLCT-ND - Cut Tape (CT) 931-TM7008ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM7008ANL |
Description | LAN XFMR 10G BASE-T (POE+) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM7008ANL Models |
Category | Inductance 120µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.539" L x 0.480" W (13.70mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10G Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.61000 | $83.61 |
| 10 | $75.44000 | $754.40 |
| 25 | $72.36560 | $1,809.14 |
| 50 | $70.11300 | $3,505.65 |
| 100 | $67.91780 | $6,791.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $63.36018 | $28,512.08 |
| 900 | $61.35249 | $55,217.24 |
| 1,350 | $60.20501 | $81,276.76 |

