


TM5008ANLE | |
---|---|
DigiKey Part Number | 931-TM5008ANLETR-ND - Tape & Reel (TR) 931-TM5008ANLECT-ND - Cut Tape (CT) 931-TM5008ANLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM5008ANLE |
Description | LAN XFMR 1G BASE-T SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM5008ANLE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.537" L x 0.600" W (13.64mm x 15.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.06000 | $35.06 |
10 | $31.71900 | $317.19 |
25 | $30.44320 | $761.08 |
50 | $29.50860 | $1,475.43 |
100 | $28.59730 | $2,859.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $22.95866 | $8,035.53 |
700 | $22.23984 | $15,567.89 |
1,050 | $21.82851 | $22,919.94 |
1,750 | $21.31979 | $37,309.63 |
2,450 | $20.99030 | $51,426.24 |
3,500 | $20.64616 | $72,261.56 |