350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Taoglas Magnetics Portfolio

TM5007NL

DigiKey Part Number
931-TM5007NLTR-ND - Tape & Reel (TR)
931-TM5007NLCT-ND - Cut Tape (CT)
931-TM5007NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM5007NL
Description
LAN XFMR 1G BASE-T SINGLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TM5007NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.715" L x 0.480" W (18.16mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.224" (5.70mm)
Transformer Type
LAN 1000 Base-T
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,526
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.04000$34.04
10$30.79800$307.98
25$29.56120$739.03
50$28.65520$1,432.76
100$27.77140$2,777.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$26.07263$10,429.05
800$25.25696$20,205.57
1,200$24.79002$29,748.02
2,000$24.21232$48,424.64
2,800$23.83853$66,747.88
Manufacturers Standard Package