New at DigiKey
RF ANTENNA ISM Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM Whip, Straight SMA Male Connector Mount
TI.43.AH11

TI.43.A111

DigiKey Part Number
931-TI.43.A111-ND
Manufacturer
Manufacturer Product Number
TI.43.A111
Description
400~470MHZ TERMINAL MOUNT ANTENN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
417.5MHz, 419.5MHz, 433.92MHz, 457.5MHz, 458MHz, 458.5MHz
Frequency Range
410MHz ~ 425MHz, 412MHz ~ 427MHz, 433.05MHz ~ 434.79MHz, 450MHz ~ 465MHz, 451MHz ~ 465MHz, 451MHz ~ 466MHz
Antenna Type
Whip, Straight
Number of Bands
6
VSWR
-
Return Loss
-
Gain
-0.9dBi, -1.05dBi, -1.04dBi, -0.28dBi, -0.31dBi, -0.31dBi
Power - Max
25 W
Features
-
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
6.870" (174.50mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$130.15000$130.15
10$102.95000$1,029.50
50$92.06440$4,603.22
100$88.69270$8,869.27
250$85.13332$21,283.33
500$82.98782$41,493.91
1,000$81.22275$81,222.75
Manufacturers Standard Package