
TG.45.8113W | |
|---|---|
DigiKey Part Number | 931-1560-ND |
Manufacturer | |
Manufacturer Product Number | TG.45.8113W |
Description | TG.45.8113W APEX III WIDEBAND 4G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, CDMA, DCS, EDGE, Galileo, GLONASS, GPRS, GPS, HSPA, LTE, PCS, UMTS, WCDMA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 460MHz, 752MHz, 753MHz, 859MHz, 920MHz, 1.5815GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.3325GHz, 2.495GHz, 3.5GHz, 5.375GHz | |
Frequency Range | 450MHz ~ 470MHz, 698MHz ~ 960MHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.6GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 13 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.46dBi, 2.87dBi, 2.87dBi, 3.26dBi, 3.58dBi, 0.75dBi, 3.95dBi, 4.17dBi, 4.85dBi, 2.82dBi, 4.16dBi, 0.26dBi, 3.88dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.583" (218.00mm) | |
Applications | Beidou, CDMA, DCS, EDGE, Galileo, GLONASS, GPRS, GPS, HSPA, LTE, PCS, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $208.00000 | $208.00 |
| 10 | $167.02000 | $1,670.20 |
| 25 | $156.78720 | $3,919.68 |
| 100 | $145.54190 | $14,554.19 |
| 250 | $140.18316 | $35,045.79 |
| 500 | $136.95292 | $68,476.46 |

