
TEC11BLK2.0914 | |
|---|---|
DigiKey Part Number | 931-TEC11BLK2.0914-ND |
Manufacturer | |
Manufacturer Product Number | TEC11BLK2.0914 |
Description | TAOGLAS ETHERNET CABLE, RJ45, RJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Taoglas Limited | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT3BK | StarTech.com | 59 | 5214-C6ASPAT3BK-ND | $122.91000 | Parametric Equivalent |
| CAF1100003 | Belden Inc. | 12 | BEL25811-ND | $269.50000 | Parametric Equivalent |
| CAT6A-3BK | Triplett Test Equipment and Tools | 196 | 4958-CAT6A-3BK-ND | $110.58000 | Parametric Equivalent |
| MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | 3,635 | MP-6ARJ45SNNK-003-ND | $77.28000 | Parametric Equivalent |
| N262-003-BK | Eaton Tripp Lite | 1,555 | N262-003-BK-ND | $94.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.24000 | $117.24 |
| 10 | $99.64500 | $996.45 |
| 25 | $93.40600 | $2,335.15 |
| 50 | $88.94520 | $4,447.26 |
| 120 | $83.61883 | $10,034.26 |
| 360 | $77.38739 | $27,859.46 |
| 600 | $74.65053 | $44,790.32 |
| 1,080 | $71.62213 | $77,351.90 |

