


TCMC7FNT101-RD | |
|---|---|
DigiKey Part Number | 931-TCMC7FNT101-RD-ND |
Manufacturer | |
Manufacturer Product Number | TCMC7FNT101-RD |
Description | CMC 100UH 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 4.2Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4.2Ohm |
Manufacturer Taoglas Limited | Voltage Rating - DC 60V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Height (Max) 0.120" (3.05mm) |
Current Rating (Max) 100mA | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $18.17800 | $181.78 |
| 25 | $16.76200 | $419.05 |
| 50 | $15.76720 | $788.36 |
| 100 | $14.83080 | $1,483.08 |
| 250 | $13.67892 | $3,419.73 |
| 500 | $12.86730 | $6,433.65 |
| 1,000 | $12.10369 | $12,103.69 |
| 5,000 | $10.49861 | $52,493.05 |

