
SMAMST.P.NI.D.WY | |
---|---|
DigiKey Part Number | 931-SMAMST.P.NI.D.WY-ND |
Manufacturer | |
Manufacturer Product Number | SMAMST.P.NI.D.WY |
Description | SMA(M)ST FOR RG174 NI PLATING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.39000 | $29.39 |
10 | $24.96800 | $249.68 |
25 | $23.39880 | $584.97 |
50 | $22.28080 | $1,114.04 |
100 | $21.21720 | $2,121.72 |
250 | $19.88820 | $4,972.05 |
500 | $18.93920 | $9,469.60 |
1,000 | $18.03574 | $18,035.74 |
2,500 | $16.90757 | $42,268.93 |