
SGP.1575.18.2.A.02 | |
---|---|
DigiKey Part Number | SGP.1575.18.2.A.02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGP.1575.18.2.A.02 |
Description | RF ANT |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Galileo, GPS |