


PA.711.A | |
|---|---|
DigiKey Part Number  | 931-1429-2-ND - Tape & Reel (TR) 931-1429-1-ND - Cut Tape (CT) 931-1429-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PA.711.A  | 
Description  | RF ANT 700MHZ/850MHZ CHIP SLD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Taoglas Limited  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
RF Family/Standard  | Cellular  | |
Frequency Group  | Wide Band  | |
Frequency (Center/Band)  | 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz  | |
Frequency Range  | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz  | |
Antenna Type  | Chip  | |
Number of Bands  | 4  | |
VSWR  | 3  | |
Return Loss  | -  | |
Gain  | 1.0dBi, 2.9dBi, 4.1dBi, 2.8dBi  | |
Power - Max  | 5 W  | |
Features  | -  | |
Termination  | Solder  | |
Ingress Protection  | -  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.197" (5.00mm)  | |
Applications  | CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $71.63000 | $71.63 | 
| 10 | $55.66500 | $556.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 450 | $40.02162 | $18,009.73 | 



