


PA.25A | |
|---|---|
DigiKey Part Number | 931-1060-2-ND - Tape & Reel (TR) 931-1060-1-ND - Cut Tape (CT) 931-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.25A |
Description | RF ANT 850MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA.25A Models |
Category | Number of Bands 6 |
Manufacturer Taoglas Limited | VSWR 3 |
Series | Return Loss -6.4dB, -12.7dB, -10.8dB, -13.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.49dBi, 1.76dBi, 2.4dBi, 2.53dBi, 2.46dBi, 4.62dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.236" (6.00mm) |
Frequency (Center/Band) 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | Applications CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA |
Frequency Range 824MHz ~ 960MHz, 1.7GHz ~ 2.17GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.44000 | $59.44 |
| 10 | $45.78600 | $457.86 |
| 25 | $42.38000 | $1,059.50 |
| 100 | $38.63610 | $3,863.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $35.16756 | $15,825.40 |




