
OMB.868.A10F21 | |
---|---|
DigiKey Part Number | 931-OMB.868.A10F21-ND |
Manufacturer | |
Manufacturer Product Number | OMB.868.A10F21 |
Description | 868MHZ 10DBI ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 860MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 88.189" (224.00cm) | |
Applications | ISM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,184.61000 | $2,184.61 |
10 | $1,876.74800 | $18,767.48 |
25 | $1,799.90720 | $44,997.68 |