MA912.A.BI.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MA912.A.BI.001
Digi-Key Cable Builder

MA912.A.BI.001

DigiKey Part Number
931-1574-ND
Manufacturer
Manufacturer Product Number
MA912.A.BI.001
Description
MA912.A.BI.001 2IN1 ADHESIVE 4G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA DCS, GSM, LTE, PCS, UMTS Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
750.5MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz, 3.45GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz
Antenna Type
Module
Number of Bands
8
VSWR
3
Return Loss
-
Gain
2.48dBi, 2.9dBi, 1.44dBi, 2.98dBi, 3.27dBi, 3.27dBi, 2.4dBi, 2.99dBi
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.787" (20.00mm)
Applications
DCS, GSM, LTE, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$997.39000$997.39
10$839.63100$8,396.31
25$800.24240$20,006.06
Manufacturers Standard Package