


MA741.A.BI.001 | |
---|---|
DigiKey Part Number | 931-1319-ND |
Manufacturer | |
Manufacturer Product Number | MA741.A.BI.001 |
Description | RF ANT 742/892MHZ DOME SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, LTE, UMTS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 742MHz, 892MHz, 1.575GHz, 1.9GHz, 2.8GHz | |
Frequency Range | 698MHz ~ 787MHz, 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.6GHz ~ 3.5GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.52dBi, 1.48dBi, 32dBi, 1.27dBi, 0.15dBi, 3.2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.374" (85.70mm) | |
Applications | CDMA, GPS, GSM, LTE, UMTS | |
Base Product Number |