


MA410.A.LBIJ.001 | |
---|---|
DigiKey Part Number | 931-1430-ND |
Manufacturer | |
Manufacturer Product Number | MA410.A.LBIJ.001 |
Description | RF ANT 700/850MHZ BAR PANEL 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS Flat Bar SMA Male (4) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA410.A.LBIJ.001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.5GHz, 3.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.559GHz ~1.607GHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 11 | |
VSWR | 2, 3.5 | |
Return Loss | -10dB | |
Gain | 3.34dBi, 3.87dBi, 3.93dBi, 4.27dBi, 6.17dBi, 6.35dBi, 7.71dBi, 3.60dBi | |
Features | Cable - 1m, LNA, Filter | |
Termination | SMA Male (4) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.219" (30.95mm) | |
Applications | Beidou, DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,258.01000 | $1,258.01 |
10 | $1,065.59100 | $10,655.91 |