
MA285.LBICG.001 | |
---|---|
DigiKey Part Number | 931-MA285.LBICG.001-ND |
Manufacturer | |
Manufacturer Product Number | MA285.LBICG.001 |
Description | 5IN1 GNSS:3M RG174 FAKRA C LTE(M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, DCS, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, Wi-Fi Module RP-SMA Male (2), SMA Male (3) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750.5MHz, 869MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.495GHz | |
Frequency Range | 698MHz ~ 803MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Module | |
Number of Bands | 12 | |
VSWR | - | |
Return Loss | -6dB, -10dB | |
Gain | 1.99dBi, 2.34dBi, 1.98dBi, 2.3dBi, 3.15dBi, 3.63dBi, 4.11dBi, 2.85dBi, -3.01dBi, -2.07dBi | |
Features | Cable - 2m, LNA, Filter | |
Termination | RP-SMA Male (2), SMA Male (3) | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.512" (13.00mm) | |
Applications | Beidou, DCS, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,092.47000 | $1,092.47 |
10 | $925.88600 | $9,258.86 |
25 | $895.33200 | $22,383.30 |