MA252.A.LB.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA252.A.LB.001

DigiKey Part Number
931-1484-ND
Manufacturer
Manufacturer Product Number
MA252.A.LB.001
Description
RF ANT 750MHZ/892MHZ MOD SMA ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA BEIDOU, GLONASS, GPS, LTE Module SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.6GHz
Frequency Range
698MHz ~ 803MHz, 824MHz ~ 960MHz, 1575.42MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz
Antenna Type
Module
Number of Bands
5
VSWR
3, 2
Return Loss
-10dB, -6dB
Gain
28dBi
Power - Max
5 W
Features
Cable - 2m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.551" (14.00mm)
Applications
BEIDOU, GLONASS, GPS, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$617.89000$617.89
10$513.24900$5,132.49
25$487.13040$12,178.26
100$458.42690$45,842.69
Manufacturers Standard Package