
MA1290.K.LBICGRT.001 | |
|---|---|
DigiKey Part Number | 931-MA1290.K.LBICGRT.001-ND |
Manufacturer | |
Manufacturer Product Number | MA1290.K.LBICGRT.001 |
Description | 7IN1 RAPTORIII STAGGERED RG174:G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, AM, BeiDou, FM, Galileo, GLONASS, GNSS, GPS, LMR, TETRA, UHF, VHF, Wi-Fi Module RP-SMA Male, SMA Male, Mini UHF Male Through Hole |
Datasheet | Datasheet |
Category | VSWR 2, 3.8 |
Manufacturer Taoglas Limited | Return Loss -11.5dB |
Series | Gain 15dBi, -3.7dBi, -1.9dBi, -0.3dBi, 1.6dBi, 1.6dBi, 2.8dBi, 3.3dBi, 3.7dBi, 0dBi, 3.6dBi, 1.8dBi, 0.6dBi, 0.9dBi, 0.4dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Features Cable - 3m, LNA, Filter |
RF Family/Standard Cellular, General ISM, WiFi | Termination RP-SMA Male, SMA Male, Mini UHF Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 98MHz, 517.5MHz, 657.5MHz, 752MHz, 892MHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.59GHz, 4.15GHz, 5.5GHz, 5.537GHz | Mounting Type Through Hole |
Frequency Range 88MHz ~ 108MHz, 135MHz ~ 698MHz, 617MHz ~ 806MHz, 698MHz ~ 900MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz | Height (Max) 3.661" (93.00mm) |
Antenna Type Module | Applications 4G, 5G, AM, BeiDou, FM, Galileo, GLONASS, GNSS, GPS, LMR, TETRA, UHF, VHF, Wi-Fi |
Number of Bands 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,906.30000 | $2,906.30 |
| 10 | $2,511.85700 | $25,118.57 |
| 25 | $2,413.40800 | $60,335.20 |


