


LLP.5875.Y.A.30 | |
---|---|
DigiKey Part Number | 931-LLP.5875.Y.A.30TR-ND - Tape & Reel (TR) 931-LLP.5875.Y.A.30CT-ND - Cut Tape (CT) 931-LLP.5875.Y.A.30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLP.5875.Y.A.30 |
Description | RF FILTER LOWPASS 5.5125GHZ 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.5125GHz Center Frequency Low Pass RF Filter (Radio Frequency) 725MHz Bandwidth 0.6dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5125GHz Center | |
Bandwidth | 725MHz | |
Filter Type | Low Pass | |
Ripple | 0.5dB | |
Insertion Loss | 0.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $5.31800 | $53.18 |
25 | $4.89960 | $122.49 |
50 | $4.61000 | $230.50 |
100 | $4.33500 | $433.50 |
250 | $4.29480 | $1,073.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.18167 | $12,726.68 |
8,000 | $2.94431 | $23,554.48 |
12,000 | $2.84068 | $34,088.16 |