


ILA.08 | |
---|---|
DigiKey Part Number | 931-1473-2-ND - Tape & Reel (TR) 931-1473-1-ND - Cut Tape (CT) 931-1473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILA.08 |
Description | RF ANT 868MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ILA.08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -0.9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | ISM, LoRa, LPWAN, Sigfox |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.10000 | $27.10 |
10 | $20.37100 | $203.71 |
25 | $18.68160 | $467.04 |
100 | $16.82430 | $1,682.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $14.20509 | $85,230.54 |