GWLA.05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GWLA.05
GWLA.05

GWLA.05

DigiKey Part Number
931-1590-2-ND - Tape & Reel (TR)
931-1590-1-ND - Cut Tape (CT)
931-1590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GWLA.05
Description
GPS/GALILEO & 2.4GHZ MULTI-BAND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GPS, Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, Navigation, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
1.575GHz, 2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
-5dB, -10dB
Gain
0.28dBi, -2.17dBi, -0.82dBi, 0.24dBi
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
Bluetooth, GPS, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.21000$30.21
10$22.76100$227.61
25$20.90280$522.57
100$18.85700$1,885.70
250$17.88188$4,470.47
500$17.29412$8,647.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.81040$16,810.40
Manufacturers Standard Package