


GPDF254.A | |
|---|---|
DigiKey Part Number | 931-GPDF254.A-ND |
Manufacturer | |
Manufacturer Product Number | GPDF254.A |
Description | GPS/GLONASS/BEIDOU/GALILEO DUAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI Connector Mount |
Category | Number of Bands 3 |
Manufacturer Taoglas Limited | Return Loss -10dB |
Packaging Bulk | Gain 1.4dBi, 3.1dBi, 1.7dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard Navigation | Termination I-PEX MHFI |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.248" (6.30mm) |
Antenna Type Ceramic Patch | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.02000 | $72.02 |
| 10 | $55.87300 | $558.73 |
| 25 | $51.83480 | $1,295.87 |
| 100 | $47.39450 | $4,739.45 |
| 300 | $44.91843 | $13,475.53 |
| 500 | $44.00262 | $22,001.31 |
| 1,000 | $42.95290 | $42,952.90 |

