GGBLA.01.A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GGBLA.01.A
Digi-Key Cable Builder

GGBLA.01.A

DigiKey Part Number
931-1301-2-ND - Tape & Reel (TR)
931-1301-1-ND - Cut Tape (CT)
931-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GGBLA.01.A
Description
RF ANT 1.561GHZ/1.575GHZ CHIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GGBLA.01.A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.598GHz ~ 1.608GHz
Antenna Type
Chip
Number of Bands
3
VSWR
2
Return Loss
-25dB
Gain
3.2dBi, 2.6dBi, 2.8dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
Beidou, GLONASS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.45000$10.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$5.35080$32,104.80
Manufacturers Standard Package