


G24.A.305111 | |
---|---|
DigiKey Part Number | 931-1203-ND |
Manufacturer | |
Manufacturer Product Number | G24.A.305111 |
Description | RF ANT 850MHZ/900MHZ DOME PNL MT |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPRS, GSM, HSPA Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G24.A.305111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi, 1.8dBi, 3.9dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.772" (19.60mm) | |
Applications | CDMA, GPRS, GSM, HSPA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $488.64000 | $488.64 |
10 | $403.20900 | $4,032.09 |
25 | $381.87400 | $9,546.85 |
100 | $358.42900 | $35,842.90 |