
FXP240.07.0100A | |
---|---|
DigiKey Part Number | 931-1086-ND |
Manufacturer | |
Manufacturer Product Number | FXP240.07.0100A |
Description | RF ANT 434MHZ FLAT PATCH MHFII |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 434MHz | |
Frequency Range | 433MHz ~ 435MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -20dB | |
Gain | 0dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | - |