
FXC.30.52.0075X.A.DG | |
---|---|
DigiKey Part Number | 931-FXC.30.52.0075X.A.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.30.52.0075X.A.DG |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 30.00mm Dia x 0.27mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.63000 | $23.63 |
10 | $17.62500 | $176.25 |
25 | $16.13160 | $403.29 |
200 | $13.88245 | $2,776.49 |
400 | $13.85035 | $5,540.14 |
600 | $13.12908 | $7,877.45 |
1,000 | $12.85056 | $12,850.56 |
2,600 | $12.42573 | $32,306.90 |
5,000 | $12.19409 | $60,970.45 |