FW.92.RNT.M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW.92.RNT.M

DigiKey Part Number
931-1201-ND
Manufacturer
Manufacturer Product Number
FW.92.RNT.M
Description
RF ANT 892MHZ/1.9GHZ WHIP STR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GSM Whip, Straight RP-N Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
-
Return Loss
-
Gain
3.4dBi, 4dBi
Features
-
Termination
RP-N Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
10.787" (274.00mm)
Applications
CDMA, GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$181.93000$181.93
10$145.67300$1,456.73
50$131.15220$6,557.61
Manufacturers Standard Package