
FK2FZVV | |
|---|---|
DigiKey Part Number | 931-FK2FZVV-ND |
Manufacturer | |
Manufacturer Product Number | FK2FZVV |
Description | FAKRA GEN 2 CODE Z WATER BLUE SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RTK031, TGC-302 | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.11000 | $35.11 |
| 10 | $29.81900 | $298.19 |
| 25 | $27.95320 | $698.83 |
| 50 | $26.61620 | $1,330.81 |
| 100 | $25.34520 | $2,534.52 |
| 300 | $23.45430 | $7,036.29 |
| 500 | $22.62426 | $11,312.13 |
| 1,000 | $21.54493 | $21,544.93 |
| 2,500 | $20.19750 | $50,493.75 |




